Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAT 275-25 :: Loudspeaker wire, 2 x 0.75 mm², transp., 25 m coil

Item-No.: LAT 275-25
Cable length:

€6,90
Category of goods: 1 = discountable

LAT 275-25

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Assembly
    • 2 x 20 x 0.2 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Cable length
    • 25 m
    • Width
    • 5.0 mm
    • Height
    • 2.5 mm
  • Packaging
    • Packaging
    • Cable ring

Colour-coded loudspeaker wire, flexible.



Package weight : 0.545 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Assembly
    • 2 x 20 x 0.2 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Cable length
    • 25 m
    • Width
    • 5.0 mm
    • Height
    • 2.5 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual