Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAF 225-10 :: Speaker wire, 2x2.5 mm², flat, 10-m ring

Item-No.: LAF 225-10
€19,60
Category of goods: 1 = discountable

LAF 225-10

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible, flat
    • Assembly
    • 2 x 322 x 0.1 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 12 mm
    • Height
    • 2.5 mm
  • Packaging
    • Packaging
    • Cable ring

Flat speaker wire.

Flat shape can be easily routed in difficult spots (under carpet, behind skirting boards etc.). Finely stranded structure.



Package weight : 0.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible, flat
    • Assembly
    • 2 x 322 x 0.1 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 12 mm
    • Height
    • 2.5 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual