Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 225-100 :: Twin-stranded wire, flexible, 2x2.5 mm², 100-m ring

Item-No.: LA 225-100
Cable length:

€77,10
Category of goods: 1 = discountable

LA 225-100

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Cable ring

Flexible twin-stranded wire



Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual