Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 205-50 :: Twin-stranded wire, flexible, 2x0.5 mm², 50-m ring

Item-No.: LA 205-50
Cable length:

€8,20
Category of goods: 1 = discountable

LA 205-50

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Cable ring

Flexible twin-stranded wire



Manufacturer : GOOBAY
Factory number : 15091
Package weight : 0.7825 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual