Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HC SPC 225-100 :: High-end speaker cable 2 * 2.5 mm ² 100 m KL!

Item-No.: HC SPC 225-100
€439,90
Category of goods: 1 = discountable

HC SPC 225-100

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • OFC + SPC copper
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Cable ring

clicktronic SPEAKER CABLE, transparent
Advanced series, 2 * 2.5 mm² OFC+SPC twisted / 100-m roll

• SUPRA CRYSTAL CLEAR SOUND
• DUALTEC TWISTED SILVER PLATED Copper + oxygen free copper

• A dynamic sound is achieved by twisting 4 strands of pure copper with 3 strands of silver plated copper. This allows separate transmission of the frequency bands
• Excellent high frequency transmission thanks to pure silver-coated copper strands
• The bare copper strands coax the last bit of bass out of your system and also ensure a linear mid-range transmission

The positive pole is provided with a coloured strip.

• Number of conductors: 2 x 2.5 mm2
• Jacket outer dimension: 5.0 * 10.0 mm
• Colour: transparent
• AWG: 13
• Strand material: OFC + silver plated OFC
• CU strands per conductor: 392 x 0.09 mm

• Temperature range: min. -20°C / max. 60°C
• Insulation resistance per km: 0.75 Mohm
• Weight: 93 g per m
• Capacitance wire/wire per m: 63.6 pF
• Conductor resistance: 7.4 ohms per km



Manufacturer : CLICKTRONIC
Factory number : HC SPC 225-100
Package weight : 11.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • OFC + SPC copper
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual