Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HC SPC 125-100 :: High-end speaker cable 2 * 2.5 mm ² 100 m KL!

Item-No.: HC SPC 125-100
€199,90
Category of goods: 1 = discountable

HC SPC 125-100

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • OFC copper
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Cable ring

clicktronic SPEAKER CABLE, semi white
Casual series, 2*2.5 mm² OFC / 100-m roll

• HIGH FIDELITY SOUND
• Ultra flexible oxygen-free copper

• Homogeneous sound
• Absolutely neutral transmission quality thanks to
fine and tightly wound copper strands
• Rubber PVC jacket for high flexibility
• Stylish finish with matte white outer sheath

The positive pole is marked by a square cross-section
of the cable.

• Number of conductors: 2 x 2.5 mm2
• Jacket outer dimension: 5.0*10.0 mm
• Colour: off white
• AWG: 13
• Strand material: OFC
• CU strands per conductor: 238 x 0.115 mm

• Temperature range: min. -20°C / max. 60°C
• Insulation resistance per km: 0.18 Mohm
• Weight: 88 g per m
• Capacitance wire/wire per m: 69.7 pF
• Conductor resistance: 7.4 ohms per km



Manufacturer : CLICKTRONIC
Factory number : HC SPC 125-100
Package weight : 10.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • OFC copper
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual