Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS HANDBUCH :: VISATON speaker technology manual


VIS HANDBUCH

  • Product Description
  • Technical information
  • General
    • Type
    • Reference book
    • Design
    • Speaker technology
  • Specials
    • Specification
    • 149 pages
The manual describes the basic concepts of speaker technology in an easy-to-understand manner, uses examples to explain simple calculation methods and provides practical guidance and an array of valuable tips on how to build high-quality speakers. In addition to practical tips from the professional development field of frequency crossovers, the manual looks at how to use computer simulation programs in speaker DIY projects.

From the contents:
• Physical principles
• Speaker drive principles
• Technical data and measuring methods
• Sound distortion
• Speaker combinations
• Sound transmission types (enclosed bass reflex, band-pass, TL, horn)
• Crossovers
• Speaker construction



Manufacturer : VISATON
Factory number : 95
Package weight : 0.272 kg
Technical information
  • General
    • Type
    • Reference book
    • Design
    • Speaker technology
  • Specials
    • Specification
    • 149 pages
Datasheet/manual