Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM LM10UU :: Linear bearing, 10 mm diameter, for K8200


Linear Bearing Ø10mm for K8200

  • Product Description
  • Technical information
  • General
    • Type
    • Linear bearing Ø10 mm
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer

Replacement part
Contents: 1 pieces



Manufacturer : VELLEMAN
Factory number : LM10UU/SP
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Linear bearing Ø10 mm
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
Datasheet/manual