Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM GP8200 :: Glass panel for Velleman K8200


Velleman Glaspanel für 3D-Drucker K8200

  • Product Description
  • Technical information
  • General
    • Type
    • Glass panel
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
  • Measures
    • Width
    • 215 mm
    • Depth
    • 215 mm
    • Height
    • 3 mm

Glass panel for 3D printer

• Material: bright tempered glass
• Dimensions: 215 x 215 x 3 mm

The .STL file for the terminal can be found on the K8200 website: http://www.k8200.eu/support/downloads/



Manufacturer : VELLEMAN
Factory number : GP8200
Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass panel
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
  • Measures
    • Width
    • 215 mm
    • Depth
    • 215 mm
    • Height
    • 3 mm
Datasheet/manual