0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM BELT6T5/1500 :: 6T5 rubber timing belt, 1500 mm, for K8200


Toothed belt - rubber 6T5 1500mm for K8200

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber toothed belt 6T5 1500 mm
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
  • Measures
    • Width
    • 6 mm
Replacement part


Manufacturer : VELLEMAN
Factory number : BELT6T5/1500/SP
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber toothed belt 6T5 1500 mm
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
  • Measures
    • Width
    • 6 mm
Datasheet/manual