Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMO BOWDEN PACK :: Transport tube for Ultimaker Original


UMO BOWDEN PACK

  • Product Description
  • Technical information
  • General
    • Type
    • Filament transport tube
    • Design
    • Incl. 2x tube coupling collets, 2x clamp clips
  • Implementation
    • Suitable for
    • Ultimaker Original
The Bowden tube is 67 cm long and is used to transport the filament to the extruder.

• Material: PFA
• Outside diameter: 0.635 cm (0.25 inches)
• Internal diameter: 0.318 cm (0.125 inches)

Included with delivery:
• Tube connection jacket
• Clamp
• Bowden tube

This part is only compatible with the Ultimaker Original.



Manufacturer : ULTIMAKER
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Filament transport tube
    • Design
    • Incl. 2x tube coupling collets, 2x clamp clips
  • Implementation
    • Suitable for
    • Ultimaker Original
Datasheet/manual