Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 3DPRINTBOX :: Print server for 3D printers (LAN/WIFI)


German RepRap 3DPrintBox

  • Product Description
  • Technical information
  • General
    • Type
    • Print server (LAN/WIFI)
    • Design
    • With integrated storage
  • Implementation
    • Suitable for
    • 3D printer
  • Interfaces
    • USB
    • 3x USB-A, 1x USB-B
    • LAN
    • 1x RJ45
    • Wireless
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

The 3DPrintBox makes every RepRap 3D printer with a USB port network capable (Ethernet and wireless) and allows these devices to be controlled and monitored via the Internet and a browser. By using the memory integrated into the 3DPrintBox, you can print without being connected to a computer. A webcam can also be connected as an option for monitoring printing.

Operating via a browser makes it irrelevant which operating system is used in the computer that controls the 3D printer. The printing progress can be monitored on mobile phones or tablets as well as via PC and laptop.

The 3DPrintBox has 3 USB-A, 1 USB-B and 1 RJ-45 interfaces and can control almost any RepRap 3D printer with a USB port. It can therefore be used with 3D printers from German RepRap, X400, PRotos and Neo, but also for RepRap 3D printers from other manufacturers.



Manufacturer : GERMAN REPRAP
Factory number : 100537
Package weight : 0.77 kg
RoHS : conform
Technical information
  • General
    • Type
    • Print server (LAN/WIFI)
    • Design
    • With integrated storage
  • Implementation
    • Suitable for
    • 3D printer
  • Interfaces
    • USB
    • 3x USB-A, 1x USB-B
    • LAN
    • 1x RJ45
    • Wireless
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual