Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100224 :: Extruder nozzle, 0.3/1.75 mm - PRotos V2


GRR 100224

  • Product Description
  • Technical information
  • General
    • Type
    • Extruder nozzle
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
    • Nozzle
    • 0.30 mm
    • Filament Ø
    • 1.75 mm
Extruder nozzle with 0.3-mm nozzle bore, suitable for use with a modular hot end and 1.75-mm plastic.

Note: The 3-mm hot end is not compatible with the 1.75-mm hot end.



Manufacturer : GERMAN REPRAP
Factory number : 100224
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruder nozzle
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
    • Nozzle
    • 0.30 mm
    • Filament Ø
    • 1.75 mm
Datasheet/manual