Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM 2 TANK :: Resin Tank for Formlabs Form 2


Formlabs Harztank für Form 2

  • Product Description
  • Technical information
  • General
    • Type
    • Synthetic resin tank
    • Design
    • Capacity: 2 l
  • Implementation
    • Suitable for
    • Formlabs Form 2
The new light-blocking resin tank is made from shatter resistent polycarbonate and comes with a reusable lid and wiper, making it easy to stack tanks and store resin outside of the machine.


Manufacturer : FORMLABS
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Synthetic resin tank
    • Design
    • Capacity: 2 l
  • Implementation
    • Suitable for
    • Formlabs Form 2
Datasheet/manual