Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 12002 :: TerraTec Aureon XFire 8.0 HD USB


TerraTec Aureon XFire 8.0 HD, USB 2.0

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
    • Technology
    • 24 bit / 192 kHz
    • Design
    • Extended full duplex
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Measures
    • Height
    • 25 mm
    • Width
    • 80 mm
    • Depth
    • 80 mm
  • Weights
    • Weight
    • 0.98 kg

The Aureon XFIRE8.0 HD is the new external sound card from TERRATEC that sets new standards in terms of design, functionality and establishes a technical detail rate. It is a small square box, equipped with an elegant aluminium surface that conceals extensive connection options in its sides. A further highlight is the ability to set the volume via an elegant continuous knob and not via simple buttons. This design is rounded off by blue illumination that lights from the inside out.

The TERRATEC Xear Audio software panel is the icing on the cake
In addition to the standard sound settings, such as volume control and a variety of vocal effects, we also offer special features through the supplied software.

Extended Full Duplex – remixes made easy!
Render the audio source, record simultaneously, edit in a music program and finally publish. So easy! The AUREON XFIRE8.0 HD can also record directly from any source, for example YouTube or simfy, in addition to playing it. For remixing load the recording in a music program, edit it there and publish it on a platform such as Soundcloud.

ASIO driver (AudioSystemInputOutput)
Specially designed for musicians we provide a ASIO driver with which the transfer of high quality audio data with low latency is possible. The AUREON XFIRE8.0 HD can be directly controlled from various software sequencers, such as Steinberg Cubase.

System requirements
• 2 GHz CPU (Intel/AMD)
• 1 GB RAM
• A free USB 2.0 port
• Internet connection for driver and software download
• Windows XP/Windows Vista/Windows 7/Windows 8/MAC OS X (10.7.X/10.8.X)



Manufacturer : TERRATEC
Factory number : 12002
Package weight : 0.486 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
    • Technology
    • 24 bit / 192 kHz
    • Design
    • Extended full duplex
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Measures
    • Height
    • 25 mm
    • Width
    • 80 mm
    • Depth
    • 80 mm
  • Weights
    • Weight
    • 0.98 kg
Datasheet/manual