Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10715 :: TerraTec Aureon 7.1 USB


TerraTec Aureon 7.1 USB

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 1.1
  • Measures
    • Height
    • 22 mm
    • Width
    • 120 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 0.1 kg

Whether film DVD or Super Audio CD: Surround sound is now part and parcel of good sound in the field of multimedia. If you want to enjoy this in the best possible quality from your PC, then you are in the right place with the new Aureon 7.1 USB.

The successor to the mega seller Aureon 5.1 USB cuts a good figure even in terms of the design: With a matt black enclosure the USB sound card has timeless elegance and coming in at just 12 x 6 cm fits on every desk. In addition to the connections for the three pairs of speakers, a subwoofer and centre speaker the specialists for good sound from TERRATEC have also given the Aureon 7.1 USB a digital I/O for output of the multi-channel AC3 and DTS formats. Two sockets for microphones and Line IN round out the connection options.

The USB interface ensures fast communication with the computer, while two volume controls and a mute button ensure easy handling.

Conclusion: The typically high TERRATEC quality is available for all multimedia fans for little money.

Features
• USB 1.1 (USB 2.0 and USB 3.0 compatible)
• USB audio class specification version 1.0
• Power supply via USB bus (bus-powered)
• 4 analogue outputs (3.5 mm stereo jack)
• 2 microphone inputs (3.5 mm jack)
• 1 headphone output (3.5 mm stereo jack)
• Digital input, optical (TOS link)
• Digital output, optical (TOS link)
• Line input (3.5 mm stereo jack)
• AC3 and DTS output via digital output possible
• Volume can be adjusted directly on the device
• Audio resolution: 16-bit
• Analogue sampling rates: 32 kHz, 44.1 kHz and 48 kHz; digital: 48 kHz
• Weight: 100 g
• Dimensions:120x60x22 mm (WxHxD)
• Colour: Black

System requirements
• One free USB connection
• Windows XP SP3 (32 bit)/Windows Vista SP2 (32/64 bit)/Windows 7 SP1 (32/64 bit)/Windows 8
• At least 1 GHz CPU (Intel/AMD)
• 1 GB RAM
• At least 100 MB free hard disk space



Manufacturer : TERRATEC
Factory number : 10715
Package weight : 0.435 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 1.1
  • Measures
    • Height
    • 22 mm
    • Width
    • 120 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 0.1 kg
Datasheet/manual