Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10546 :: TerraTec DMX 6fire USB


TerraTec SoundSystem DMX 6fire, USB

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
    • Technology
    • 24 bit / 192 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Measures
    • Height
    • 45 mm
    • Width
    • 200 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The DMX 6Fire USB is the ideal external audio system for musicians, DJs and gamers with high demands for sound quality. The unofficial successor to the legendary DMX 6Fire 24/96 has been completely revised and has been massively enhanced: Instead of PCI plug-in card, there is a contemporary USB 2.0 port; instead of 24 bit/96 kHz now 24 bit/192 kHz are now ticking under the bonnet.

Home studio owners will be pleased with four analogue inputs and six outputs in RCA format and the digital I/O (optical and coaxial). With a signal-to-noise ratio of 114 dB a crystal clear sound is a matter of course. The microphone connection (XLR/Combo socket) allows professional recordings of the highest quality with switchable 48 V phantom power, -20 dB sound insulation and its own gain control. Instruments such as the guitar or bass also have their own controllable input. A MIDI interface and a headphone output make the connection diversity complete.

DJs easily connect the record player to the phono socket (with preamplifier). Using the monitor controller tracks can be pre-listened to. Practical: The connectors for microphone (jack or XLR, with adapter for mini-jack) and headphones are located next to each other. The connection of a headset for directions and Internet telephony is therefore not a problem.

The gamer will surely also like using this helpful feature, as well as the 5.1 surround sound. And if the game sometimes doesn't give you anything: The DMX 6Fire USB can also convert stereo signals into a 5.1-like signal.

Whether in the studio, in a club or at your gaming PC: the new DMX 6Fire USB makes a good impression everywhere.

Windows software
• WDM driver for Windows
• Control panel
• ASIO 2.0 support

Windows software bundle
• Algorithmix Sound Rescue

MAC software
• MAC compatible drivers for MAC OSX
• Control panel for MAC OSX

Windows system requirements
• 2.0 GHz Intel/AMD CPU
• 1 GB RAM
• 1 free USB 2.0 or USB 3.0 interface
• Windows XP SP3 (32 bit)/Windows Vista SP2 (32/64 bit)/Windows 7 SP1 (32/64 bit)/Windows 8 (32/64 bit)
• Internet connection for driver and software download

MAC OS system requirements
• Intel-based MAC computer
• MAC OSX v10.6.x/10.7.x/10.8.x
• 1 GB RAM
• 1 free USB 2.0 interface
• Internet connection for driver and software download



Manufacturer : TERRATEC
Factory number : 10546
Package weight : 1.502 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
    • Technology
    • 24 bit / 192 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Measures
    • Height
    • 45 mm
    • Width
    • 200 mm
    • Depth
    • 160 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual