Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10542 :: TerraTec Aureon Dual USB


TerraTec Aureon Dual USB

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound dongle
    • Technology
    • 16 bit / 44.1 and 48 kHz
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 1.1

With the Aureon Dual USB you can quickly and easily expand your PC into a multimedia centre with proper sound. All of this without installing any drivers or even annoying screws: the AUREON Dual USB is simply connected to a free USB port in your computer, then you are ready to go. And this independently of the operating system: in addition to the versions of Microsoft Windows from Windows XP upwards, MAC OS X and Linux are also supported (provided that USB audio support is compiled in the core).

The small stick is ready to connect: a stereo output for connecting to an active loudspeaker system or headset, a microphone input and an optical digital output leave nothing to be desired. You can enjoy music, movies and video games in digital sound quality without loss via your AV equipment.

The AUREON Dual USB is an enrichment especially for notebooks without digital interface. But also on the standard PC in the office, you can enter directly into a new sound dimension with the new mini stick. Because no matter whether music, video or games, no matter whether you are chatting or phoning (VOIP) on the Internet – with the AUREON Dual USB you always have the right sound.

Features
• 16 bit/44.1 and 48 khz
• Digital optical stereo output
• Microphone input 3.5 mm jack plug
• Line out 3.5 mm jack plug
• Low power consumption
• USB 1.1 (USB 2.0 and USB 3.0 compatible)

System requirements
• One free USB connection
• Windows XP SP3 (32 bit)/Windows Vista SP2 (32/64 bit)/Windows 7 SP1 (32/64 bit)/Windows 8 (32/64 bit)/Mac OS X 10.5.8 or later
• Linux with USB audio driver in the core



Manufacturer : TERRATEC
Factory number : 10542
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound dongle
    • Technology
    • 16 bit / 44.1 and 48 kHz
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 1.1
Datasheet/manual