Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDAR-2100-BK :: Scythe Kama Bay AMP 2000 rev.B


Scythe Kama Bay AMP 2000 REV.B

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Digital output stage
    • Design
    • 2-channel
    • Colour
    • Black
    • Noise
    • 103 dB
  • Measures
    • Height
    • 41 mm
    • Width
    • 152 mm
    • Depth
    • 113 mm
  • Weights
    • Weight
    • 0.76 kg
  • Electrical values
    • Performance
    • 2x 10 W W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Kama Bay AMP 2000 Rev.B digital amplifier enables commercially available passive speakers to be on a PC. The integrated YAMAHA YDA138 chips generate a perfect sound impression. The new Kama Bay AMP 2000 rev.B class D amplifier also comes with a comprehensive package and fits perfectly in a normal 13.34-cm (5.25-inch) slot in a PC enclosure. It can also be operated externally. Switch between four individual input sources and charge an MP3 player via USB at the same time. Users can change the movements of the analogue meters according to the rated power output (output) of the amplifier or power output (input) of the connected input device.

Features
• Powerful and high-quality YAMAHA IC chip
The Kama Bay Amp 2000 rev.B digital amplifier is equipped with a YAMAHA YDA138 chip and an improved PCB to meet to the high demands on performance and sound quality. Digital amplifiers combined the advantages of high performance with low power consumption. Temperature generation also remains correspondingly low.

• Flexible functions
The Kama Bay AMP 2000 rev.B has a wide variety of input connectivity options (3 x RCA connectors, 1 x 3.5 mm jack connector). The user can switch between the four channels at any time and manually determine treble and bass separately as required.

• Suitable for universal use
KAMA Bay Amp 2000 rev.B fits perfectly in a normal 13.34-cm (5.25-inch) slot of in a PC enclosure or can be operated externally. USB devices, such as MP3 players, can be charged via the front USB power connector.

• INPUT/OUTPUT switch
Using the new, integrated input/output switch, users can change the movements of the analogue meters according to the rated power output (output) of the amplifier or power output (input) of the connected input device.

Specifications
• Model name: Kama Bay AMP 2000 rev.B
• Model no.: SDAR-2100
• Output: 2 x speaker connectors, 1 x headphone connector
• Input: 3 x RCA connectors 1 x 3.5 mm jack connector
• Power IC: YAMAHA YDA138(D-3)
• Channels: 2 stereo channels
• Rated DC power: 10 W x 2 channels
• Max. efficiency: 88% (8 Ohm /10 W)
• Signal-to-noise ratio: 103 dB (headphones: 95 dB)
• Distortion: 0.02% (1 KHz/8 Ohm)
• Headphones: 50 mW x 2 channels
• Dimensions: 152 x 113 x 41 mm, with side panels and insulator attached
• Connectivity 1 x USB relay connector, 1 x USB power connector
• Weight: 760 g
• Includes: installation manual, mains adapter, speaker cable, audio cable (3.5 mm jack - RCA/RCA - RCA/jack- jack), 2x slot panels, screws for the slot panels, attachment screws, 4-pin peripheral adapter, USB relay connector (5-pin <> 4 pin/5-pin <> USB A)
• New: INPUT/OUTPUT switch



Manufacturer : SCYTHE
Factory number : SDAR-2100-BK
Package weight : 1.472 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Digital output stage
    • Design
    • 2-channel
    • Colour
    • Black
    • Noise
    • 103 dB
  • Measures
    • Height
    • 41 mm
    • Width
    • 152 mm
    • Depth
    • 113 mm
  • Weights
    • Weight
    • 0.76 kg
  • Electrical values
    • Performance
    • 2x 10 W W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin