Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0099 :: USB 2.0 Sound Box 7.1


LogiLink USB Sound Box Dolby 7.1, USB 2.0

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • USB 2.0, 3.5 mm jack, S/PDIF
    • USB
    • 2.0

This LogiLink USB Sound Box 7.1 expands your computer with a high-end sound card. It is easily connected to the USB 2.0 port on your computer. There are many connectivity options available: headphones, headsets and loudspeaker systems up to 7.1 channel can be connected. The sound processor also allows simultaneous recording and playback.

• External sound processor
• Computer connection: USB 2.0 port
• Integrated Dolby decoder
• Supports 2, 4, 6 and 8 loudspeakers
• Modes: 2.0, 2.1, 5.1, 7.1
• Simultaneous recording and playback
• Inputs: line-in, S/PDIF, microphone
• Outputs: headphones, S/PDIF, front, surround, centre, bass, rear
• Function keys: mute, volume



Manufacturer : LOGILINK
Factory number : UA0099
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • USB 2.0, 3.5 mm jack, S/PDIF
    • USB
    • 2.0
Datasheet/manual