Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0078 :: USB 2.0 audio adapter, 7.1


LogiLink UA0078 Soundkarte USB 2.0

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound dongle
    • Design
    • USB 2.0 audio adapter
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Specification
    • Simulated 7.1 surround sound effects

The LogiLink USB sound card provides a simple way to connect loudspeakers, a microphone, headset or IP phone to your PC. It is connected to the USB port on your computer as needed, and supports plug and play. Using integrated 7.1 3D sound effects, the adapter simulates Surround Sound. The status of the connected devices can be monitored by means of LED indicator lights.

• Audio adapter for the USB port
• Connection: USB 2.0 type A plug
• Microphone output: 3.5-mm socket
• Loudspeaker input: 3.5-mm socket
• LED status indicator, power supply via USB
• Simulated 7.1 Surround Sound effects
• Virtual speaker shifter
• Plug and play



Manufacturer : LOGILINK
Factory number : UA0078
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound dongle
    • Design
    • USB 2.0 audio adapter
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Specification
    • Simulated 7.1 surround sound effects
Datasheet/manual