Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HS0010 :: Audio desktop switch, 2-port


LogiLink Audio Switch 2-fach Desktop Mini

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Audio desktop switch
    • Design
    • 2-Port
  • Interfaces
    • Interfaces
    • 3.5 mm jack

With this LogiLink audio switch you can operate a headset and loudspeaker at the same time on one sound card. You can easily switch between the devices on the desktop, regulate the volume controls or simply turn off the microphone on or off. It is very easy to connect and the 3.5-mm connectors are standardised. Alternatively, the headset can also switch between 2 speaker systems.

Details:
• Audio switch for headset and loudspeakers
• Loudspeaker input: 3.5-mm socket
• Headset mic input: 3.5-mm socket
• Headset SP input: 3.5-mm socket
• Sound card MIC output: 3.5-mm plug
• Sound card SP output: 3.5-mm plug
• Built-in volume control
• Microphone on/off switch
• Headset or loudspeaker selector switch
• Cable length: 2.50 metres



Manufacturer : LOGILINK
Factory number : HS0010
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Audio desktop switch
    • Design
    • 2-Port
  • Interfaces
    • Interfaces
    • 3.5 mm jack
Datasheet/manual