Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL70SB124000005 :: Creative Sound Blaster X-Fi HD, USB 2.0


Creative Sound Blaster X-Fi HD, USB 2.0

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0

Fantastic sound, flexible connectivity options, outstanding ease of use through USB

The USB Sound Blaster X-FI HD is a first-class sound system with flexible connectivity for your notebook or your computer. The front features an easily accessible 1/4" microphone input and a 1/4 " headphone jack with headphone amplifier and volume control in studio quality. The back features optical inputs and outputs, gold-plated stereo RCA inputs and outputs, as well as an integrated phono pre-amplifier for direct connection to the turntable, so you can digitise your vinyl collection. The Media Toolbox software allows you to easily record, convert, optimise and organise digital music; SBX Pro Studio Technology brings the stunning sound of live concerts, films and recording studios directly to your home.

• High-quality components provide unmatched USB audio quality with a signal-to-noise ratio of 114 DB.
• SBX Pro Studio brings the stunning sound experience of live concerts, films and recording studios directly to your PC.
• Thanks to the phono pre-amp with an RIAA equaliser, you can directly connect your turntable to burn your records to CD or convert them into MP3 files.
• The high-quality headphone amplifier supports studio-quality headphones (e.g. <=330 ohm).
• Gold-plated connectors for optimum signal transfer quality. The system is easy to operate thanks to the front easily accessible headphone and microphone jacks and the practical volume controller.
• The Creative Media Toolbox software lets you easily record, play, sort and organise your digital music.

TECHNICAL DATA
• Output: stereo
• Headphone amplifier: up to 330 ohms
• Max. channel output: stereo
• Audio processor: X-Fi
• Signal-to-noise ratio: 114 dB

Input options (main device)
• Headphone output: 1 x 1/4" jack
• Line output: 2 x RCA phono jack (L/R)
• Microphone input: 1 x 1/4" jack
• Line/phono input: 2 x RCA socket
• Optical output: 1 x TOSLINK
• Optical input: 1 x TOSLINK

System requirements:
• Microsoft Windows 8, Windows 7, Windows Vista, Windows XP (Professional x64 Edition, from Service Pack 2)
• Intel Core2 Duo, AMD or equivalent processor with at least 2.2 GHz
• Free USB port
• 1 GB RAM
• 600 MB free hard disk space
• Headphones or amplified speakers (available as accessories)
• CD-ROM or DVD-ROM drive for software installation
• Internet connection



Manufacturer : CREATIVE
Factory number : 70SB124000005
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound box
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
Datasheet/manual