Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS XONARDX :: ASUS Xonar DX, PCIe x1


ASUS Xonar DX 7.1, PCIe x1

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 192 kHz
    • Design
    • 7.1
    • Noise
    • 112 dB
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • DS3D GX2.0

The ultimate sound upgrade for the PC — Dolby® Home Theater™ technologies and impressive gaming sound effects

Dolby® Home Theater technologies
Like its two predecessors D2 and D2x, the ASUS Xonar DX sound card offers the full scope of Dolby® Home Theater™ technologies, delivering impressive sound quality for games and home entertainment.

Dolby Digital Live™:
With Dolby Digital Live™ technology a multi-channel sound, such as an analogue audio signal, can be turned into a 5.1 Dolby digital data stream in real-time. This data stream can then be output via the S/PDIF interface.

Dolby® Pro-Logic IIx™
The Dolby® Pro-Logic IIx™ technology converts any 2-channel stereo signal or 5.1 sound into 6.1 or 7.1-channel surround sound. This dramatically improves surround sound quality, making games or movies even more enthralling and gripping.

Dolby® Headphone™
Dolby® Headphone™ is a technology that gives the listener the impression of a full 5.1 surround system and 3D soundfield effects on conventional stereo headphones.

Dolby Virtual Speaker™
Thanks to Dolby Virtual Speaker™ technology, the ASUS Xonar DX sound card is able to simulate the experience of a full 5.1 surround system. As a result it provides precise spatial positioning of all sounds and sound effects.

Included in delivery:
• Xonar DX 7.1-channel PCI Express sound card
• Driver CD (including portable music ProcessorTM Lite and RightMark Audio Analyzer (RMAA) V6.0.6 utilities)
• Quick start guide



Manufacturer : ASUS
Factory number : 90-YAA060-1UAN0BZ
Package weight : 0.608 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 192 kHz
    • Design
    • 7.1
    • Noise
    • 112 dB
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • DS3D GX2.0