Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS XONARDGX :: ASUS Xonar DGX, PCIe x1


ASUS Xonar DGX, PCIe x1

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 16 bit / 48 kHz, 24 bit / 96 kHz
    • Design
    • 3 gain modes
    • Chip set
    • CMI8768
    • Noise
    • 103 dB
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • GX 2.5
  • Measures
    • Width
    • 64.639 mm
    • Depth
    • 170.44 mm
Optimized for immersive gaming action through precision audio
The Xonar DGX audio card combines Dolby® Headphone 5.1 high definition surround with the ASUS-exclusive GX 2.5 gaming audio engine and an on-board headphone amplifier. These result in accurate and deep audio that brings every nuance and sound across fully, making the new Xonar DGX 5.1 an ideal audio card for gamers who want to remain totally aware of their play environments.

• Built-in Headphone AMP to power up every sound detail in gaming
• 3 headphone AMP gain modes for different usage scenarios - VOIP, pro-gaming, exciter
• Dolby® Headphone technology for an immersive 5.1 surround experience
• ASUS exclusive GX2.5 gaming audio engine for realistic 3D audio effects



Manufacturer : ASUS
Factory number : 90-YAA0Q1-0UAN0BZ
Package weight : 0.343 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 16 bit / 48 kHz, 24 bit / 96 kHz
    • Design
    • 3 gain modes
    • Chip set
    • CMI8768
    • Noise
    • 103 dB
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • GX 2.5
  • Measures
    • Width
    • 64.639 mm
    • Depth
    • 170.44 mm
Datasheet/manual