Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS ROG XONARP :: ASUS ROG Xonar Phoebus, PCIe


ASUS ROG Xonar Phoebus, PCIe

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • PCI-Express

Take the path to victory with exclusive ROG Command Technology

• Integrated ROG Command Technology effectively reduces up to 50% of environmental noise
• Fully equipped to take the path to victory thanks to exceptional sound quality with 118dB SNR clarity and a headphone amplifier
• Control box with headset connection for convenient volume control
• Easy adjustments with the Xonar Audio Center
• Realistic surround sound and improved sound quality thanks to Dolby® Home Theatre v4 and GX 3.0 game audio engine

ROG Command Technology — optimises in-game voice communication

Clearer communication with up to 50% environmental noise reduction
Alongside its excellent sound quality, the ROG Xonar Phoebus offers clearer communication for an impressive gaming experience. The exclusive ROG Command Technology has been specially developed by the Xonar team to effectively eliminate distracting background noise. Intelligent algorithms for the detection of sounds and noise, plus microphone arrays (two in the control box) reduce ambient noise by up to 50%. They filter background noise out of even the loudest environments so even at LAN parties you could imagine you were somewhere as quiet as a library.



Manufacturer : ASUS
Factory number : 90-YAA0M0-0UAN0BZ
Package weight : 1.218 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 7.1
  • Interfaces
    • Interfaces
    • PCI-Express