Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


70SB156000002 :: Creative USB Blaster Omni Surround 5.1


Sound Blaster Omni Surround 5.1, USB

  • Product Description
  • Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0

Sound Blaster audio quality, coupled with practical, portable USB connectivity
With the integrated double microphone array for crystal-clear voice communications, configurable SBX Pro Studio audio technologies and a studio-quality, 600 ohm headphone amplifier, the Sound Blaster Omni Surround 5.1 is exactly right thing for anyone who wants to get the ultimate sound experience on their PC or Mac.

The Sound Blaster Omni Surround 5.1 together with your PC or Mac will give you audio enjoyment with cinema-like impact and depth through a simple USB connection. In a jiffy, the SBX Pro studio technology transforms the sound card on your PC or Mac into a 5.1 entertainment system with fantastic surround sound and additional audio effects that are very easy to configure using the Sound Blaster Omni system control software.
The integrated double-microphone array, specifically matched to the specially developed CrystalVoice technology and therefore guaranteeing crystal-clear voice transmission for chats and recordings, also makes the Sound Blaster Omni ideal for voice communication. And if you are interested in pure audio enjoyment, the Omni also has a 600 ohm headphone amplifier for studio-quality monitoring.

• 24 bit/96 kHz ADC/DAC
• 2x mic/line in (3.5 mm)
• 2x line out (3.5 mm)
• 2x RCA
• S/PDIF out (TOSLINK)



Manufacturer : CREATIVE
Factory number : 70SB156000002
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • External
    • Type
    • Sound card
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
Datasheet/manual