Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


70SB150000001 :: Creative Sound Blaster Z, retail


Creative Sound Blaster Z retail, PCIe

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • EAX 5.0 HD, OpenAL

The Sound Blaster Z is one of the powerful Sound Blaster® PCI Express Sound cards of the Z series. The perfect all-rounder for gaming and entertainment offers all the hardware and software features of the Sound Blaster Zx card and also a high-quality external array microphone with beamforming.

• 24 bit/96 kHz ADC, 24 bit/192 kHz DAC
• 1x mic/line in (3.5 mm)
• 4x line-out (3.5 mm, 1x headphone output)
• Optical I/O (TOSLINK)
• Special features: Includes microphone, EAX 5.0 HD, OpenAL



Manufacturer : CREATIVE
Factory number : 70SB150000001
Package weight : 0.455 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • EAX 5.0 HD, OpenAL
Datasheet/manual