Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30SB150200000 :: Creative Sound Blaster Z


Creative Sound Blaster Z bulk, PCIe

  • Product Description
  • Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • EAX 5.0 HD, OpenAL

The Sound Blaster Z is one of the powerful Sound Blaster PCI Express Sound cards of the Z series. The perfect all-rounder in terms of gaming and entertainment offers all the hardware and software features of a Sound Blaster Z-series card.

• 24-bit/96-kHz ADC, 24-bit/192-kHz DAC
• 1 x Mic/line In (3.5 mm)
• 3 x Line out (3.5 mm)
• Optical I/O (TOSLINK)
• 1 x Headphone output (3.5 mm)
• EAX 5.0 HD, OpenAL



Manufacturer : CREATIVE
Factory number : 30SB150200000
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Internal
    • Type
    • Sound card
    • Technology
    • 24 bit / 96 kHz
    • Design
    • 5.1
  • Interfaces
    • Interfaces
    • PCI-Express
  • Specials
    • Specification
    • EAX 5.0 HD, OpenAL
Datasheet/manual