Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WGA 8-6D03 :: Solid-state relays, Vctrl = 3 - 32 V DC, Vload=24-420 V

Item-No.: WGA 8-6D03
€10,70
Category of goods: 1 = discountable

WGA 8-6D03

  • Product Description
  • Technical information
  • General
    • Type
    • Solid state relay
    • Temperatur max.
    • -20 … +80
    • Pole number
    • 4
  • Electrical values
    • Switching voltage
    • 280 V AC
    • Switching current
    • 3 A
    • Voltage DC
    • 32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL
  • Measures
    • Length
    • 43.0 mm
    • Width
    • 10.0 mm
    • Height
    • 26.3 mm

Solid-state relays - Electronic load relay for AC voltages with triac output.

In addition to high switching performance, the WGA8 series offers excellent surge current performance and is therefore also suitable for switching inductive loads.

Control voltage: 3 - 32 V DC
Load voltage: 24 - 420 VAC



Manufacturer : COMUS
Factory number : WGA8-6D03R
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid state relay
    • Temperatur max.
    • -20 … +80
    • Pole number
    • 4
  • Electrical values
    • Switching voltage
    • 280 V AC
    • Switching current
    • 3 A
    • Voltage DC
    • 32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL
  • Measures
    • Length
    • 43.0 mm
    • Width
    • 10.0 mm
    • Height
    • 26.3 mm
Datasheet/manual