Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPM1P :: DIN rail adapter

Item-No.: RPM1P
€21,40
Category of goods: 1 = discountable

RPM1P

  • Product Description
  • Technical information
  • General
    • Type
    • DIN rail adapter
    • Design
    • Base with varistor
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Isolation voltage
    • 4000 V
  • Measures
    • Length
    • 23.6 mm
    • Width
    • 85 mm
    • Height
    • 12.5 mm

DIN rail adapter for PCB semiconductor relay with operating voltage < 230 V

• Plug socket
• Dimensions: 23.6 x 85 x 12.5 mm



Manufacturer : CARLO GAVAZZI
Factory number : RPM1P
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN rail adapter
    • Design
    • Base with varistor
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Isolation voltage
    • 4000 V
  • Measures
    • Length
    • 23.6 mm
    • Width
    • 85 mm
    • Height
    • 12.5 mm
Datasheet/manual