Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RP1A23D5 :: Semiconductor relay, 1-pin, SIL housing, 5 A, 230 V AC

Item-No.: RP1A23D5
€12,80
Category of goods: 1 = discountable

RP1A23D5

  • Product Description
  • Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero-voltage switch
    • Assembly
    • SIL housing
    • Temperatur max.
    • -20 … +70
    • Pole number
    • 1-pin
  • Electrical values
    • Switching voltage
    • 230 V AC
    • Switching current
    • 5 A
    • Voltage DC
    • 3 - 32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, cUL, VDE
  • Implementation
    • Mounting
    • For assembling printed circuit boards
  • Measures
    • Length
    • 25.4 mm
    • Width
    • 43 mm
    • Height
    • 10.5 mm

Semiconductor relay for PCB mounting — 1-pin, SIL housing

• Zero-voltage AC switch
• Rated insulation voltage: > 4000 Vrms
• Dimensions: 25.4 x 43 x 10.5 mm
• Control input: 3 - 32 V DC
• Switching voltage: 230 VAC
• Switching current: 5 A



Manufacturer : CARLO GAVAZZI
Factory number : RP1A23D5
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero-voltage switch
    • Assembly
    • SIL housing
    • Temperatur max.
    • -20 … +70
    • Pole number
    • 1-pin
  • Electrical values
    • Switching voltage
    • 230 V AC
    • Switching current
    • 5 A
    • Voltage DC
    • 3 - 32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, cUL, VDE
  • Implementation
    • Mounting
    • For assembling printed circuit boards
  • Measures
    • Length
    • 25.4 mm
    • Width
    • 43 mm
    • Height
    • 10.5 mm
Datasheet/manual