Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM1A48D25 :: Semiconductor relay, industrial housing, 25 A, 480 V AC

Item-No.: RM1A48D25
€31,50
Category of goods: 1 = discountable

RM1A48D25

  • Product Description
  • Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero voltage/quick make-and-break switch, varistor
    • Assembly
    • Industrial housing
    • Temperatur max.
    • -20 … +70
    • Pole number
    • 1-pin
  • Specials
    • Specification
    • For mounting heat sinks
  • Electrical values
    • Switching voltage
    • 480 V AC
    • Switching current
    • 25 A
    • Voltage DC
    • 22 - 48 V=
    • Voltage AC
    • 20 - 280
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, cUL, CSA
  • Measures
    • Length
    • 58.2 mm
    • Width
    • 44.8 mm
    • Height
    • 28.8 mm

1-pin semiconductor relay for heat sink mounting — industrial housing

• Zero voltage/temporary switch
• Integrated varistor
• Rated insulation voltage: > 4000 Vrms
• Dimensions: 58.2 x 44.8 x 28.8 mm
• Approvals: UL, cUL, CSA
• Control input: 4 - 32 V DC
• Switching voltage: 480 VAC
• Switching current: 25 A



Manufacturer : CARLO GAVAZZI
Factory number : RM1A48D25
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero voltage/quick make-and-break switch, varistor
    • Assembly
    • Industrial housing
    • Temperatur max.
    • -20 … +70
    • Pole number
    • 1-pin
  • Specials
    • Specification
    • For mounting heat sinks
  • Electrical values
    • Switching voltage
    • 480 V AC
    • Switching current
    • 25 A
    • Voltage DC
    • 22 - 48 V=
    • Voltage AC
    • 20 - 280
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, cUL, CSA
  • Measures
    • Length
    • 58.2 mm
    • Width
    • 44.8 mm
    • Height
    • 28.8 mm
Datasheet/manual