Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RGC1A60D30KKE :: RGC semiconductor relay, type 600 V AC, 30 A AC

Item-No.: RGC1A60D30KKE
€58,90
Category of goods: 1 = discountable

RGC1A60D30KKE

  • Product Description
  • Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero-voltage switch
    • Temperatur max.
    • -20 … +70
    • Pole number
    • 1-pin
  • Electrical values
    • Switching voltage
    • 230 V AC
    • Voltage DC
    • 4-32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, cUL, CSA
  • Measures
    • Length
    • 136 mm
    • Width
    • 106 mm
    • Height
    • 22.5 mm

The RGC is a 1-pin semiconductor protection that can be used to quickly switch resistive and inductive loads such as heaters and motors.
The load side is connected via screw terminals with a spring-mounted washer disc and makes it possible to safely grind the wire.
The connection on the control input can either be made via screw terminals with the option to grind the wire or via plug-in spring-mounted terminals.
The technical data relates to ambient temperature of 25°C unless otherwise specified.

System: DIN rail mounting
Nominal current: 26 - 50 A AC
Nominal voltage: 600 V AC
Switch output mode: zero-voltage switch
Number of pins: 1
Control: DC — DIGITAL
Power connection: screw
Model: semiconductor protection
Nominal current: 30 AAC at 40°C
Control input: 3 - 32 VDC
Product width: 22.5 mm



Manufacturer : CARLO GAVAZZI
Factory number : RGC1A60D30KKE
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero-voltage switch
    • Temperatur max.
    • -20 … +70
    • Pole number
    • 1-pin
  • Electrical values
    • Switching voltage
    • 230 V AC
    • Voltage DC
    • 4-32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, cUL, CSA
  • Measures
    • Length
    • 136 mm
    • Width
    • 106 mm
    • Height
    • 22.5 mm
Datasheet/manual