Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RGC1A60D15KKE :: RGC semiconductor relay, type 600 V AC, 20 A AC

Item-No.: RGC1A60D15KKE
€42,80
Category of goods: 1 = discountable

RGC1A60D15KKE


The RGC is a 1-pin semiconductor protection that can be used to quickly switch resistive and inductive loads such as heaters and motors.
The load side is connected via screw terminals with a spring-mounted washer disc and makes it possible to safely grind the wire.

• DIN rail mounting
• 11 - 25 A AC
• 600 VAC
• Zero-voltage switch
• 1-pin
• Control: DC — DIGITAL
• Screw terminal
• Control input: 4 - 32 VDC
• Product width: 17.6 mm



Manufacturer : CARLO GAVAZZI
Factory number : RGC1A60D15KKE
Package weight : 0.267 kg
RoHS : conform
Technical information
Datasheet/manual