Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RGC1A23D15KKE :: Solitron semiconductor relay, RJ mini, 1-pin, 20 A, 230 V


RGC1A23D15KKE

  • Product Description
  • Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero-voltage switch
  • Electrical values
    • Switching voltage
    • 230 V AC
    • Voltage DC
    • 4-32 V=

Small, compact semiconductor relay with integrated heat sink and LED.

Solitron RJ mini, 1-pin

• Zero-voltage switch for DIN-rail mounting
• Nominal isolation voltage: > 4000 Vrms
• Dimensions: 110 x 17.8 x 98.5 mm
• Approvals: UL, cUL, CSA
• Control input: 4 - 32 VDC
• Switching voltage: 230 VAC
• Switching current: 20 A



Manufacturer : CARLO GAVAZZI
Factory number : RGC1A23D15KKE
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid-state relay
    • Design
    • Zero-voltage switch
  • Electrical values
    • Switching voltage
    • 230 V AC
    • Voltage DC
    • 4-32 V=
Datasheet/manual