Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RA 4850-D12 :: Solid state relay, control voltage = 2 - 32 VDC, load voltage =

Item-No.: RA 4850-D12
€18,60
Category of goods: 1 = discountable

RA 4850-D12

  • Product Description
  • Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Thyristor output
    • Assembly
    • Industrial housing
    • Temperatur max.
    • -20 … +100
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Screw mounting
  • Specials
    • Specification
    • Heat sink required
  • Electrical values
    • Switching voltage
    • 480 V AC
    • Switching current
    • 50 A
    • Voltage DC
    • 32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 58.2 mm
    • Width
    • 45.5 mm
    • Height
    • 24.5 mm

Hockey puck housing
(Heat sink required)

Control voltage: 3 - 32 V DC
Load voltage: 24 - 280 V AC
40 amps



Manufacturer : CARLO GAVAZZI
Factory number : RA4850-D12
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Thyristor output
    • Assembly
    • Industrial housing
    • Temperatur max.
    • -20 … +100
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Screw mounting
  • Specials
    • Specification
    • Heat sink required
  • Electrical values
    • Switching voltage
    • 480 V AC
    • Switching current
    • 50 A
    • Voltage DC
    • 32 V=
    • Isolation voltage
    • 4000 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 58.2 mm
    • Width
    • 45.5 mm
    • Height
    • 24.5 mm
Datasheet/manual