Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 77.11.9.8250 :: Load relay, 15 A, zero-cross switch, 24 V

Item-No.: FIN 77.11.9.8250
€45,70
Category of goods: 1 = discountable

Elektronisches Lastrelais

  • Product Description
  • Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Zero-voltage switch
    • Mounting form
    • 22.5 mm plastic housing
    • Temperatur max.
    • -20 … +70
  • Interfaces
    • Connection
    • Screw mounting
  • Specials
    • Specification
    • RT II / LED display
  • Electrical values
    • Switching voltage
    • 19 - 305 V AC
    • Switching current
    • 15 A
    • Voltage DC
    • 4 - 32 V=
  • Implementation
    • Mounting
    • For the mounting rail

SSR relay in 22.5 mm housing

• Input voltage 4 - 32 VDC
• 1 closed contact for 15A
• Starting current up to 400 A for 10 ms
• Switching load voltage range 19 - 305 VAC
• Zero-cross switch
• Relay protection class: RT II
• With screw connections and LED display



Manufacturer : FINDER
Factory number : 771190248250
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Zero-voltage switch
    • Mounting form
    • 22.5 mm plastic housing
    • Temperatur max.
    • -20 … +70
  • Interfaces
    • Connection
    • Screw mounting
  • Specials
    • Specification
    • RT II / LED display
  • Electrical values
    • Switching voltage
    • 19 - 305 V AC
    • Switching current
    • 15 A
    • Voltage DC
    • 4 - 32 V=
  • Implementation
    • Mounting
    • For the mounting rail
Datasheet/manual