Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 77.01.8.8051 :: Load relay, 5 A, instantaneous value switch, 240 V

Item-No.: FIN 77.01.8.8051
€44,80
Category of goods: 1 = discountable

Elektronisches Lastrelais

  • Product Description
  • Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Instantaneous value switch
    • Mounting form
    • 17.5 mm plastic housing
    • Temperatur max.
    • -20 … +70
  • Interfaces
    • Connection
    • Screw mounting
  • Specials
    • Specification
    • RT II / LED display
  • Electrical values
    • Switching voltage
    • 48 - 265 V AC
    • Switching current
    • 5 - 30 A
    • Voltage DC
    • 9.8 - 32 V=
    • Voltage AC
    • 60 - 240
  • Implementation
    • Mounting
    • For the mounting rail

SSR relay in 17.5 mm housing

• Input voltage: 90 - 265 VAC
• 1 closed contact for 5A
• Starting current up to 300 A for 10 ms
• Switching load voltage range 48 - 265 VAC
• Instantaneous value switch
• Relay protection class: RT II
• With screw connections and LED display



Manufacturer : FINDER
Factory number : 7701.82308051
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid state relay
    • Design
    • Instantaneous value switch
    • Mounting form
    • 17.5 mm plastic housing
    • Temperatur max.
    • -20 … +70
  • Interfaces
    • Connection
    • Screw mounting
  • Specials
    • Specification
    • RT II / LED display
  • Electrical values
    • Switching voltage
    • 48 - 265 V AC
    • Switching current
    • 5 - 30 A
    • Voltage DC
    • 9.8 - 32 V=
    • Voltage AC
    • 60 - 240
  • Implementation
    • Mounting
    • For the mounting rail
Datasheet/manual