Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 34.81 24-240 :: Plug-in relay, 1 closed contact, 2 A, 24 VDC/240 VAC

Item-No.: FIN 34.81 24-240
€23,50
Category of goods: 1 = discountable

FIN 34.81 24-240

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1 NO contact
    • Assembly
    • Narrow
    • Temperatur max.
    • -20 … +60
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Plug-in assembly
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 240 V AC
    • Switching current
    • 2 A
    • Voltage DC
    • 24 V=
    • Isolation voltage
    • 2500 V
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 15.5 mm
    • Height
    • 5.0 mm

Plug-in relay, 1 closed contact, 2 A, 24 VDC/240 VAC



Manufacturer : FINDER
Factory number : 34.81.7.024.8240
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1 NO contact
    • Assembly
    • Narrow
    • Temperatur max.
    • -20 … +60
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Plug-in assembly
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 240 V AC
    • Switching current
    • 2 A
    • Voltage DC
    • 24 V=
    • Isolation voltage
    • 2500 V
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 15.5 mm
    • Height
    • 5.0 mm
Datasheet/manual