Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-5200 :: Dual digital soldering station, 2 x 120 W


STATION LF-5200

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • LF-5200
    • Design
    • Digital
    • Temperatur max.
    • 520
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 237 V / 50 Hz
  • Measures
    • Width
    • 144 mm
    • Height
    • 158 mm
    • Depth
    • 137 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The soldering station LF 5200 is suitable for electronics soldering up to 120 W per soldering iron. It has two separately controlled channels. Due to the wide temperature range, the soldering station is particularly suitable for RoHS-compliant lead-free soldering.

The functions and properties:
• Soldering temperature:100 - 520°C
• Maximum output power: 120 W per channel
• Fast warm-up and temperature rises
• Zero voltage control circuit is electrically isolated from the mains supply, for safe working on electrostatically sensitive components.
• Standby function: after 20 minutes without use the temperature is lowered to 100°C, saving power and protecting the soldering tips.
• Soldering iron switches off after 40 minutes of non-use
• Password protection for settings made
• High-quality, low voltage soldering iron (36 V) with internally heated tip, integrated temperature sensor for high control accuracy (±3°C)
• Two completely separately adjustable channels
• Temperature display can be calibrated
• Digital display of setpoint and actual temperature for each channel
• Equipotential bonding connector and mains isolation for ESD-compliant work

Delivereed with:

KOLBEN 307K, 100 W, 32 V
Tweezer 100, 100 W, 32 V

Technical data
Power supply: 230 V/50 Hz
Output voltage: 36 VAC
Output power: 2 x 120 W
Soldering temperature: 100 - 520°C
Control accuracy: ±3°C
Correction range: ±99°C/±210°F
Factory setting: 100°C, correction factor 00
Dimensions (W x H x D): 144 x 158 x 137 mm
Weight: 3.4 kg
Mains fuse: 5 x 20 mm, 2 A / 250 V, time-lag



Manufacturer : XYTRONIC
Factory number : LF-5200
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • LF-5200
    • Design
    • Digital
    • Temperatur max.
    • 520
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 237 V / 50 Hz
  • Measures
    • Width
    • 144 mm
    • Height
    • 158 mm
    • Depth
    • 137 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual