Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-389D :: Digital processor - soldering station, 60 Watt, ESD


STATION LF-389D

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • LF-389D
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 231 V / 50 Hz
  • Measures
    • Width
    • 105 mm
    • Height
    • 90 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The soldering station LF 389 is suitable for electronics soldering up to 60 W. Due to the wide temperature range, the soldering station is particularly suitable for RoHS-compliant lead-free soldering.

The functions and properties:
• Soldering temperature: 150 to 480°C
• Max. output power: 60 W
• Very fast warm-up time
• Ceramic heating element
• ESD protected

Password protection for settings made

High-quality soldering iron

Warning indicator for defective heating elements
Temperature display can be calibrated

Digital display for setpoint and actual temperature

Including 0.8 mm tip

For suitable tips see accessories TIP XY X.X



Manufacturer : XYTRONIC
Factory number : LF-389D
Package weight : 1.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • LF-389D
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 231 V / 50 Hz
  • Measures
    • Width
    • 105 mm
    • Height
    • 90 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual