Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-2000 :: Digital processor - soldering station, 100 Watt, ESD


STATION LF-2000

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • LF-2000
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 100 W
  • Implementation
    • power supply
    • 235 V / 50 Hz
  • Measures
    • Width
    • 111 mm
    • Height
    • 137 mm
    • Depth
    • 137 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The soldering station LF 2000 is suitable for electronics soldering up to 100 W. Due to the wide temperature range, the soldering station is particularly suitable for RoHS-compliant lead-free soldering.

The functions and properties:
• Soldering temperature: 150 to 480°C
• Suitable for tweezer TWZ 100
• Max. output power: 100 W
• Very fast warm-up time
• Zero voltage control circuit

Electrically isolated from the mains supply, for safe working on electrostatically sensitive components.

Password protection for settings made

High-quality low-voltage soldering iron (32 V/100 W) with integrated temperature sensor for high control accuracy

Warning display for defective sensor and heating elements
Temperature display can be calibrated

Digital display for setpoint and actual temperature
Equipotential bonding connector for ESD-compliant work

Includes 1.6 mm soldering tip

Please note when ordering spare tips:
Replacement tips for stations with IRON 210 ESD = TIP LF 0.4 / TIP LF 0.0.8-45 / TIP LF 0.8 / TIP LF 1.2 / TIP LF 1.6 / TIP LF 3.2 / TIP LF 5.0

Replacement tips for stations with IRON 307K = TIP XY 0.4 / TIP XY 0.8 / TIP XY 1.6 / TIP XY 2.0-45 / TIP XY 3.2 /

Currently, the station is delivered with the iron 307K. Both soldering irons are suitable as replacement irons.



Manufacturer : XYTRONIC
Factory number : LF-2000
Package weight : 3.804 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • LF-2000
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 100 W
  • Implementation
    • power supply
    • 235 V / 50 Hz
  • Measures
    • Width
    • 111 mm
    • Height
    • 137 mm
    • Depth
    • 137 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual