Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WTCP 51-LT :: WTCP 51 Magnastat soldering station, 50 W


WTCP 51-LT

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Analogue
    • Assembly
    • 1-channel
    • Model
    • WTC 51 Set
    • Design
    • ESD
    • Temperatur max.
    • 480
    • Accessory
    • Incl. TCP-S soldering iron and KH-20 rest
  • Electrical values
    • Performance
    • 50 W
    • Fuse
    • 0.315 A, time-lag
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The WTCP 51-LT Magnastat soldering station is the successor to the WTCP-S/WTCP 50/ WTCP 51

The Magnastat system uses a permanent magnet and a ferro-magnetic temperature sensor. If the soldering tip is cold, the permanent magnet is attracted by the ferro-magnetic temperature sensor. In this state, the switch is closed and the heating is switched on. If the temperature sensor is approaching its Curie point, i.e. the selected tip temperature, its magnetic behaviour changes and the heating is switched off. If the tip cools slightly, the temperature sensor attracts the magnet again and the cycle restarts. The working temperature is selected simply by changing the soldering tip with the temperature sensor mounted on it. The Weller longlife soldering tips cover temperature ranges of 260°C, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD-safe applications as the soldering iron is not anti-static.

• Replacement piston: TCP-S
• Heating element: 51011299
• Magnetic switch: 51020199



Manufacturer : WELLER
Factory number : T0053220699
Package weight : 2.455 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Analogue
    • Assembly
    • 1-channel
    • Model
    • WTC 51 Set
    • Design
    • ESD
    • Temperatur max.
    • 480
    • Accessory
    • Incl. TCP-S soldering iron and KH-20 rest
  • Electrical values
    • Performance
    • 50 W
    • Fuse
    • 0.315 A, time-lag
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)