0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHS 40D :: WELLER soldering station, adjustable 150 - 450°C


WHS 40D

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WHS40D
    • Design
    • ESD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering iron with tip
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 158 mm
    • Width
    • 105 mm
    • Height
    • 111 mm
  • Weights
    • Weight
    • 1460 g
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
The new WHS40D electronic soldering station works in a temperature range of 150 to 450°C and is especially suitable for sensitive soldering on temperature-sensitive components. The exact temperature of the solder tip appears on the digital display (setpoint and actual value). The LED for monitoring the heating device is integrated in the display. The temperature can be set via the Up/Down control buttons. The soldering station consists of a power supply unit, soldering iron with nickel-plated 2-mm soldering tip and stand with sponge.


Manufacturer : WELLER
Factory number : T0056828699
Package weight : 1.457 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WHS40D
    • Design
    • ESD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering iron with tip
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 158 mm
    • Width
    • 105 mm
    • Height
    • 111 mm
  • Weights
    • Weight
    • 1460 g
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed