Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHS 40 :: WELLER soldering station, adjustable 200 - 450°C


WHS 40

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WHS40
    • Design
    • ESD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering iron with tip
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 158 mm
    • Width
    • 105 mm
    • Height
    • 111 mm
  • Weights
    • Weight
    • 1460 g
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Weller WHS 40 - The temperature range can be regulated between 200 and 450°C. The soldering station consists of a power supply unit, soldering iron with nickel-plated 2.0-mm soldering tip and stand with sponge.



Manufacturer : WELLER
Factory number : T0056806699
Package weight : 1.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WHS40
    • Design
    • ESD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering iron with tip
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 158 mm
    • Width
    • 105 mm
    • Height
    • 111 mm
  • Weights
    • Weight
    • 1460 g
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed