Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WXD 2020 :: WELLER soldering and desoldering station, WXDP120/WXP120


WELLER WXD 2020

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • WXD 2020
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. WXP 120, WXDP 120, WDH 10 and WDH 70
  • Electrical values
    • Performance
    • 255 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 170 mm
    • Width
    • 151 mm
    • Height
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Two-channel soldering and desoldering station, 200 W (255 W) with WXDP 120 desoldering iron, PDN desoldering nozzle pliers with WDH 70 safety rest and WXP 120 soldering iron with WDH 10 safety rest (both safety rests feature brass wool).

The WX series has been extended with a new WXD 2 two-channel soldering and desoldering station and the new WXDP 120 desoldering iron.
New multi-purpose soldering and desoldering station for professional repair work on electronic components used in the latest industrial manufacturing technology. Also suitable for other repairs and use in laboratories.
As with all WX tools, the soldering parameters are easy to program and save in the tool.
The "power sharing" feature means that WX tools can be selected as required in a flexible manner for any application, up to a maximum output of 255 W.

With a heating time of just 35 seconds, the WXDP 120 sets new benchmarks for high-performance soldering and desoldering.

This station is ESD compliant.
Dimensions: L x W x H: 170 x 151 x 130 mm (6.69 x 5.94 x 5.12 inches)
Weight: 3.2 kg
Channels: 2
Mains voltage: 230 V, 50 Hz
Power consumption: 200 W
Protection class I
Fuse: excess current release T2 A
Temperature range: adjustable, 50°C - 550°C (150°F - 999°F)
Adjustable temperature range is tool-specific

Temperature accuracy:
± 9°C (± 17°F)
Temperature stability: ± 2°C (± 4°F)
Compressed air: input pressure of 400 - 600 kPa
(58 - 87 psi): clean, oil-free compressed air
Compressed air converter: air consumption of 35 l/min,
max. negative pressure of 55 kPa (8 psi)
Compressed air connection: compressed air hose
External diameter: 6 mm (0.24 inches)
Equipotential bonding: via 3.5-mm jack socket to
the back of the unit
Housing material: aluminium base with anti-static, black
(AMS 70002) coating; PA, antistatic plastic housing
Discharge resistance: soldering tip (tip to ground), IPC-J-001-compliant
Discharge voltage: soldering tip (tip to ground), IPC-J-001-compliant
Control panel material: genuine glass, antistatic coating
Display: LCD

Dimensions:
74 x 38 mm
Resolution: 255 x 127 (128)
Backlighting: 4 LEDs



Manufacturer : WELLER
Factory number : T0053429699
Package weight : 7.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • WXD 2020
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. WXP 120, WXDP 120, WDH 10 and WDH 70
  • Electrical values
    • Performance
    • 255 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 170 mm
    • Width
    • 151 mm
    • Height
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)