Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WX 2 :: WELLER soldering station supply unit


WELLER WX 2

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • WX 2
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Supply unit only
  • Electrical values
    • Performance
    • 255 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 170 mm
    • Width
    • 151 mm
    • Height
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

WX 2 soldering station supply unit

The highest performance 2-channel soldering station in the world with 240 W overall output (dual) and 200 W as single station. Ideally suited for solar applications, HF technology, LED technology, tapping and bussing flat ribbon conductors and aluminium PCB boards.

The Weller WX 2 soldering station offers the following functions and characteristics:

• Modern operating concept and navigation
• Operation via touch keys
• Multilingual menu navigation
• Graphic LC display/blue LED background lighting
• Supports tools up to 1x200 W or 2x120 W
• WX 2 soldering station does not require calibration
• 2 connections for soldering tools
• Automatic tool detection
• Digital temperature control
• ESD-safe device design
• Various equipotential bonding options
• Standard configuration is hard earthed
• Setting of iron-specific parameters
• Setting of station-specific parameters
• 2 connection for peripheral devices (e.g. WFE, WHP)
• Digital and optically decoupled robot connection
• USB interface for memory stick

Technical data:
Dimensions: L x W x H (mm) 170 x 151 x 130
Dimensions: L x W x H (inch) 6.69 x 5.94 x 5.12
Weight approx. 3.2 kg
Mains voltage 230 V, 50 Hz
Power consumption 200 W (240 W)
Protection class I, antistatic housing
Fuse excess current release T2 A
Temperature range 50°C - 550°C (150°F - 999°F)
Adjustable temperature is tool specific
Temperature accuracy +/- 9°C (+/- 17°F)
Temperature stability +/- 2°C (+/- 4°F)
Equipotential bonding over 3.5 mm jack socket on the back of the unit
Housing material Aluminium floor with antistatic black (AMS 70002) coating; PA antistatic plastic housing
Control panel material Genuine glass, antistatic coating
Control panel, dimensions 74 x 38 mm
Resolution 255 x 127 (128) dots
Backlighting 4 LEDs



Manufacturer : WELLER
Factory number : T0053420699N
Package weight : 5.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 2-channel
    • Model
    • WX 2
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Supply unit only
  • Electrical values
    • Performance
    • 255 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 170 mm
    • Width
    • 151 mm
    • Height
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)