Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WT1H :: Power unit with 1 channel, 150 W, 230 V

SAVE12%
Item-No.: WELLER WT1H
€339,00
€299,85




WELLER WT1H

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WT 1 H
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Supply unit only
  • Electrical values
    • Performance
    • 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The new, powerful WT soldering stations set new standards in user-friendliness.

  • The detailed LC display enables an unprecedented overview of all functions, quick and easy to reach via the new user-friendly menu button.
  • The lightning quick change process of the heating element during operation allows efficient working with several different tip types in quick succession.
  • The choice between wet and dry tip cleaning is taken care of by an innovative 2-in-1 safety rest for the rotatable iron holder.


All stations of the WT line fit perfectly together on top of each other saving considerable space on the workbench.



Manufacturer : WELLER
Factory number : T0053435699
Package weight : 3.597 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WT 1 H
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Supply unit only
  • Electrical values
    • Performance
    • 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)