Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WT1010 :: Soldering set 90 W with WTP90 and WSR200


WELLER WT1010

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WT 1010
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Includes WTP 90, WSR 200
  • Electrical values
    • Performance
    • 90 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Power unit, 1 channel with soldering iron WTP 90 and safety rest WSR 200

The new, powerful WT soldering stations set new standards in user-friendliness.
The detailed LC display enables an unprecedented overview of all functions, quick and easy to reach via the new user-friendly menu button. The lightning quick change process of the heating element during operation allows efficient working with several different tip types
in quick succession. The choice between wet and dry tip cleaning is taken care of by an innovative 2-in-1 safety rest for the rotatable iron holder.
All stations of the WT line fit perfectly together on top of each other saving considerable space on the workbench.

• High Performance 90 Watts – soldering irons with optimized performance
• Quick-change system
-- Passive tip system with exchangeable heating elements
-- Simple exchange of the tips while the iron is hot
-- Tip replacement independent of the heating element (cost optimization)
• Automatic standby mode thanks to a sensor in the handle which detects when the device is in use
• Optional: new high-mass soldering tips for maximum performance! Higher heat accumulation,
better performance.



Manufacturer : WELLER
Factory number : T0053436699N
Package weight : 3.878 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WT 1010
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Includes WTP 90, WSR 200
  • Electrical values
    • Performance
    • 90 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)